FTDI Chip FT2232H-56Q-TRAY, USB Controller, 30Mbps, USB 2.0, 1.8 V, 3.3 V, 56-Pin VQFN
- RS Stock No.:
- 111-5925
- Mfr. Part No.:
- FT2232H-56Q-TRAY
- Brand:
- FTDI Chip
Bulk discount available
Subtotal (1 unit)*
£4.35
(exc. VAT)
£5.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.35 |
| 10 - 24 | £4.23 |
| 25 - 49 | £4.12 |
| 50 - 99 | £4.01 |
| 100 + | £3.91 |
*price indicative
- RS Stock No.:
- 111-5925
- Mfr. Part No.:
- FT2232H-56Q-TRAY
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Number of Transceivers | 1 | |
| Data Rate | 30Mbps | |
| Protocols Supported | USB 2.0 | |
| IC Type | Controller IC | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 1.8 V, 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 56 | |
| Dimensions | 8 x 8 x 0.9mm | |
| Height | 0.9mm | |
| Length | 8mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Number of Transceivers 1 | ||
Data Rate 30Mbps | ||
Protocols Supported USB 2.0 | ||
IC Type Controller IC | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 1.8 V, 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 56 | ||
Dimensions 8 x 8 x 0.9mm | ||
Height 0.9mm | ||
Length 8mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 8mm | ||
Serial I/O Peripherals, FTDI Chip
Related links
- FTDI Chip FT2232H-56Q-TRAY 30Mbps 1.8 V 56-Pin VQFN
- FTDI Chip FT4232H-56Q-TRAY 30Mbps 1.8 V 56-Pin VQFN
- FTDI Chip FT4232HL-TRAY 4-Channel USB 2.0 64-Pin LQFP
- FTDI Chip FT232HPQ-TRAY 12Mbps 3.3 V, 56-Pin QFN 56
- Microchip USB3250-ABZJ 480Mbps 1.8 V 56-Pin QFN
- Microchip USB5744B-I/2GX01 480/12/1.5/5000Mbps 3.3 V, 56-Pin VQFN
- Microchip USB5744-I/2G 5Gbit/s 1.2 V 56-Pin SQFN
- Infineon CY7C68013A-56PVXC 480Mbps USB 2.0 56-Pin SSOP